Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV120F-10-15F-A1K Potentiometer

  • 1K 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer
  • Jameco Part no.: 2268567
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV120F-10-15F-A1K
  • HTS code: 8533.40.8070
You May Also Like
RV122F-20-15F-A500K RV122F-20-15F-A500K
Taiwan Alpha
$0.99
RV122F-20-15F-A1M RV122F-20-15F-A1M
Taiwan Alpha
$0.69
RV120F-20-15F-A1M RV120F-20-15F-A1M
Taiwan Alpha
$1.75
RV120F-20-15F-A5K RV120F-20-15F-A5K
Taiwan Alpha
$1.49
RV120F-10-15F-A5K RV120F-10-15F-A5K
Taiwan Alpha
$0.69
RV120F-10-15-A100K RV120F-10-15-A100K
Taiwan Alpha
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.04
10+ $0.99
100+ $0.85

Request Larger Quantity Quote

40mW 12mm 1K Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 100V
  • Rotational angle: 300°(±5°)
  • Termination Style: Solder Lugs
  • Rotation life: 15,000 cycles
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.04 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter12 mm
Manufacturer SeriesRV120F
Voltage Rating100 V
Ganging Number1
Number of Turns1
MountingPanel Mount
Shaft Diameter0.235 in., 6 mm
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;