PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.69 |
| 10+ | $0.59 |
| 50+ | $0.55 |
| 100+ | $0.49 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 5000 |
| Power Rating | 0.04 W |
| Tolerance | 5% |
| Shaft Style | D |
| Shaft Length | 0.590 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Audio |
| Body Diameter | 12 mm |
| Manufacturer Series | RV120F |
| Voltage Rating | 100 V |
| Ganging Number | 1 |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.235 in., 6 mm |
| Resistance | 5 KOhm |