PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.49 |
| 50+ | $1.25 |
| 100+ | $1.09 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 1000 |
| Power Rating | 0.08 W |
| Tolerance | 5% |
| Shaft Style | D |
| Shaft Length | 0.590 in. |
| Termination Style | PCB, Panel Mount |
| Taper | Linear |
| Body Diameter | 12 mm |
| Manufacturer Series | RV120F |
| Voltage Rating | 150 V |
| Ganging Number | 1 |
| Number of Turns | 1 |
| Mounting | PC Mount |
| Shaft Diameter | 0.235 in., 6 mm |
| Resistance | 1 KOhm |