Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV122DF-20-15A-B50K Potentiometer

  • Dual 50K Ohm 80 mW 5% 0.590" Long "D" Shaft 12mm Linear Taper Potentiometer
  • Jameco Part no.: 2269431
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV122DF-20-15A-B50K
  • HTS code: 8533.40.8070
You May Also Like
RV120DF-20-15A-A100K RV120DF-20-15A-A100K
Taiwan Alpha
$0.99
RV120DF-20-15A-A500K RV120DF-20-15A-A500K
Taiwan Alpha
$0.99
RV122DF-20-15A-A10K RV122DF-20-15A-A10K
Taiwan Alpha
$0.49
RV122DF-20-15A-A50K RV122DF-20-15A-A50K
Taiwan Alpha
$0.69
RV120DF-20-15A-B1K RV120DF-20-15A-B1K
Taiwan Alpha
$0.99
RV120DF-20-15A-B50K RV120DF-20-15A-B50K
Taiwan Alpha
$1.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.49
5+ $0.39
25+ $0.29
100+ $0.25

Request Larger Quantity Quote

80mW 12mm 50k Ohm Dual Linear Taper Potentiometer Snap-In

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Type: Dual
  • Rated Voltage: 250VDC, 100VAC
  • Rotational angle: 300°(±5°)
  • Termination Style: PCB Terminals (Horizontal)
  • Withstanding voltage for 1 minute: 250VAC
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.08 W
Tolerance5%
Shaft StyleD
Shaft Length0.590 in.
Termination StylePCB, Snap-In
TaperLinear
Body Diameter12 mm
Manufacturer SeriesRV122DF
Voltage Rating150 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter0.235 in., 6 mm
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;