Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16A01F-20-20K-B50K Potentiometer

  • 50k 1/5W 20% 0.787" Long Slot Knurl Shaft 16mm Linear Taper Potentiometer
  • Jameco Part no.: 2276607
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16A01F-20-20K-B50K
  • HTS code: 8533.40.8070
You May Also Like
RV16A03-10-15R1-B1M RV16A03-10-15R1-B1M
Taiwan Alpha
$1.95
RV16A01F-20CH-A28K-A500K-70K8 RV16A01F-20CH-A28K-A500K-70K8
Taiwan Alpha
$0.79
RV16A01F-20C6-19K-A500K-70K8 RV16A01F-20C6-19K-A500K-70K8
Taiwan Alpha
$0.99

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.35

Request Larger Quantity Quote

50K Ohm 16mm Rotary Potentiometer 1/8W Metal Knurled Shaft PC Terminals

Specifications

  • Resistance: 50,000 ohms
  • Power: 1/5W
  • Tolerance: ±20%
  • Shaft length: 0.787" knurled
  • PCB terminals


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating0.2 W
Tolerance20%
Shaft StyleKnurled Slotted
Shaft Length0.787 in.
Termination StylePCB, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16A
Voltage Rating200 V
Ganging Number2
Resistive Element MaterialCermet
Number of Turns1
MountingPC Mount
Shaft Diameter0.236 in., 6 mm
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;