Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16A03-10-15R1-B1M Potentiometer

  • 1M 1/5W 20% 0.590" Long Round Shaft 16mm Linear Taper Potentiometer with SPST
  • Jameco Part no.: 2268815
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16A03-10-15R1-B1M
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV16A01F-20CH-A28K-A500K-70K8 RV16A01F-20CH-A28K-A500K-70K8
Taiwan Alpha
$0.79
RV16A01F-20C6-19K-A500K-70K8 RV16A01F-20C6-19K-A500K-70K8
Taiwan Alpha
$0.99
Closeout

$1.95 ea

82 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

1/8W 16mm 1M Ohm Linear Taper Potentiometer with SPST

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Switch Type: SPST
  • Termination Style: Solder Lugs
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.2 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16A
Voltage Rating150 V
Ganging Number2
Number of Turns1
MountingPC Mount
Shaft Diameter0.236 in., 6 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;