PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $0.99 |
| 50+ | $0.89 |
| 100+ | $0.79 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 5000 |
| Power Rating | 0.06 W |
| Tolerance | 20% |
| Shaft Style | Knurled Slotted |
| Shaft Length | 0.590 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Audio |
| Body Diameter | 16 mm |
| Manufacturer Series | RV16AF |
| Voltage Rating | 150 V |
| Ganging Number | 1 |
| Resistive Element Material | Carbon |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.236 in., 6 mm |
| Resistance | 5 KOhm |