Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16AF-10-15R1-B1.2M Potentiometer

  • 125mW 16mm 1.2M Ohm Linear Taper Potentiometer Smooth Shaft
  • Jameco Part no.: 2269951
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16AF-10-15R1-B1.2M
  • HTS code: 8533.40.8070
You May Also Like
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
$1.49
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
$1.25
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha
$1.75
RV16AF-10-15R1-B100K RV16AF-10-15R1-B100K
Taiwan Alpha
$1.25
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
Taiwan Alpha
$0.69
RV16AF-20-15K-A2K RV16AF-20-15K-A2K
Taiwan Alpha
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.45
10+ $0.35
100+ $0.25

Request Larger Quantity Quote

1/8W 16mm 1.2M Ohm Linear Taper Potentiometer Smooth Shaft

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.335 in
  • Shaft type: Smooth
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ 500VDC
  • Termination Style: Solder Lugs
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1200000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6 mm
Resistance1.2 MOhm


Report a problem
Suggest a product
Jameco Register
;