This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.35 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 1000 |
| Power Rating | 0.06 W |
| Tolerance | 20% |
| Shaft Style | Round |
| Shaft Length | 0.787 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Audio |
| Body Diameter | 16 mm |
| Manufacturer Series | RV16AF |
| Voltage Rating | 150 V |
| Ganging Number | 1 |
| Resistive Element Material | Carbon |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.236 in., 6 mm |
| Resistance | 1 KOhm |