Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16AF-10-20R1-A5K Potentiometer

  • 5K 60mW 20% 0.787" (20mm) Long Round Shaft 16mm Audio Taper Potentiometer
  • Jameco Part no.: 2268679
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16AF-10-20R1-A5K
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
$1.49
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
$1.25
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha
$1.75
RV16AF-10-15R1-B100K RV16AF-10-15R1-B100K
Taiwan Alpha
$1.25
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
Taiwan Alpha
$0.69
RV16AF-20-15K-A2K RV16AF-20-15K-A2K
Taiwan Alpha
$0.49
Closeout

$1.09 ea

21 In Stock


# of units Price
1+ $1.09
5+ $0.99
25+ $0.89

Request Larger Quantity Quote

60mW 16mm 5k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787 in
  • Rated Voltage: 150VAC
  • Termination Style: Solder Lugs
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.06 W
Tolerance20%
Shaft StyleRound
Shaft Length0.787 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.236 in., 6 mm
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;