Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16AF-10-20R1-B5K Potentiometer

  • 5K Ohm 125 mW 20% 0.787" Long Round Shaft 16mm Linear Taper Potentiometer
  • Jameco Part no.: 2269231
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16AF-10-20R1-B5K
  • HTS code: 8533.40.8070
You May Also Like
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
$1.49
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
$1.25
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha
$1.75
RV16AF-10-15R1-B100K RV16AF-10-15R1-B100K
Taiwan Alpha
$1.25
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
Taiwan Alpha
$0.69
RV16AF-20-15K-A2K RV16AF-20-15K-A2K
Taiwan Alpha
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89

Request Larger Quantity Quote

1/8W 16mm 5k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.787 in
  • Rated Voltage: 200V
  • Insulation resistance: >100MΩ @500VDC
  • Mounting: Panel Mount
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.125 W
Tolerance20%
Shaft StyleRound
Shaft Length0.787 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.236 in., 6 mm
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;