Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16AF-20C6-19K-A25K-70K8 Potentiometer

  • Potentiometer 25K Ohm 5% 60mW 1 Turn Audio Taper Carbon 0.73" Knurled Slotted Shaft
  • Jameco Part no.: 2320831
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16AF-20C6-19K-A25K-70K8
  • HTS code: 8533.40.8070
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
$1.49
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
$1.25
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha
$1.75
RV16AF-10-15R1-B100K RV16AF-10-15R1-B100K
Taiwan Alpha
$1.25
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
Taiwan Alpha
$0.69
RV16AF-20-15K-A2K RV16AF-20-15K-A2K
Taiwan Alpha
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.35
100+ $0.32

Request Larger Quantity Quote

Potentiometer 25K Ohm 5% 60mW 1 Turn Audio Taper Carbon Knurled Slotted Shaft

Specifications

  • Resistance (Ohms): 25K (25,000)
  • Tolerance: ±5%
  • Power (Watts): 0.06 W
  • Built in Switch: None
  • Taper: Audio
  • Number of Gangs: 1
  • Number of Turns: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: n/a
  • Rotation: 300°
  • Resistive Material: Carbon
  • Termination Style: PC Pin
  • Actuator Type: Knurled Slotted
  • Actuator Length: 0.730" (18.54 mm)
  • Actuator Diameter: 0.236" (6 mm)
  • Bushing Thread: M7x0.75
  • Mounting Type: Through Hole
  • Size - Body: Round - 0.669" Dia x 0.358" H (17 mm x 9.1 mm)


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)25000
Power Rating0.06 W
Tolerance5%
Shaft StyleKnurled Slotted 8mm (Gold)
Shaft Length0.730 in.
Termination StylePCB, Panel Mount
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
Resistance25 KOhm


Report a problem
Suggest a product
Jameco Register
;