Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16AF-42-15R1-A250K Potentiometer

  • 250k 60mW 5% 0.590" Long Round Shaft (PC Pin 0.787" Long) 16mm Audio Taper Potentiometer
  • Jameco Part no.: 2268871
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16AF-42-15R1-A250K
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV16AF-10-15R1-B10K-3 RV16AF-10-15R1-B10K-3
Jameco ValuePro
$1.49
RV16AF-10-20R1-B10K RV16AF-10-20R1-B10K
Taiwan Alpha
$1.25
RV16AF-10-15R1-B10K-3D RV16AF-10-15R1-B10K-3D
Taiwan Alpha
$1.75
RV16AF-10-15R1-B100K RV16AF-10-15R1-B100K
Taiwan Alpha
$1.25
RV16AF-10-15S1-A100K RV16AF-10-15S1-A100K
Taiwan Alpha
$0.69
RV16AF-20-15K-A2K RV16AF-20-15K-A2K
Taiwan Alpha
$0.49
Closeout

$0.59 ea

101 In Stock


# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
100+ $0.29

Request Larger Quantity Quote

60mW 16mm 250k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in
  • Rated Voltage: 150VAC
  • Termination Style: PCB Terminal
  • Mounting: Panel Mount
  • Insulation resistance: 100MΩ @ 500VDC
  • Rotation Angle: 300° (±5%)
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)250000
Power Rating0.06 W
Tolerance5%
Shaft StyleRound
Shaft Length0.590 in.
Termination StylePCB, Right Angle
TaperAudio
Body Diameter16 mm
Manufacturer SeriesRV16AF
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPC Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance250 KOhm


Report a problem
Suggest a product
Jameco Register
;