Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV16BF-10-15R1-B1M Potentiometer

  • 200mW 16mm 1M Ohm Linear Taper Potentiometer with DPDT Switch
  • Jameco Part no.: 2268807
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV16BF-10-15R1-B1M
  • HTS code: 8533.40.8070
You May Also Like
PDB185-GTR-11-254BD PDB185-GTR-11-254BD
Bourns
$6.00
RV16BF-10-15R1-B1K RV16BF-10-15R1-B1K
Taiwan Alpha
$1.75
RV16BF-10-15R1-B10K RV16BF-10-15R1-B10K
Taiwan Alpha
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.85
10+ $0.75
100+ $0.65

Request Larger Quantity Quote

200mW 16mm 1M Ohm Linear Taper Potentiometer with DPDT Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.335 in
  • Slide Noise: less than 47mV
  • Rotation angle: 300° (±5%)
  • Switch Rating: 30VDC @ 0.3A
  • Termination Style: Solder Lug
  • Push(on) pull(off)
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.2 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter16 mm
Manufacturer SeriesRV16BF
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;