Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV170F-10-15R1-B500K Potentiometer

  • 500K Ohm 100mW 17mm 20% 15mm Long Round Shaft Solder Lugs Linear Taper Potentiometer
  • Jameco Part no.: 2272135
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV170F-10-15R1-B500K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.40.8070
You May Also Like
RV170F-20-20K-B1K RV170F-20-20K-B1K
Taiwan Alpha
$0.99
RV170F-10-15R1-B2K RV170F-10-15R1-B2K
Taiwan Alpha
$0.99
RV170F-20-25K-B10K RV170F-20-25K-B10K
Taiwan Alpha
$0.99
RV170F-10-15R1-B10K RV170F-10-15R1-B10K
Taiwan Alpha
$1.95
RV170F-10-15R1-B1M RV170F-10-15R1-B1M
Taiwan Alpha
$1.39
RV170F-24-15R1-B50K RV170F-24-15R1-B50K
Taiwan Alpha
$1.09

$1.25 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1000+ $1.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

100mW 17mm 500k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.590" (15 mm)
  • Shaft type: Round
  • Voltage Rating: 200V
  • Rotation life: 15,000 cycles
  • Operating Temperature: -10°C to 70°C
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500000
Power Rating0.1 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter17 mm
Manufacturer SeriesRV170F
Voltage Rating200 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance500 KOhm


Report a problem
Suggest a product
Jameco Register
;