Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24A01F-10-15R1-10K Potentiometer

  • 24mm Linear Taper Potentiometer with SPST Switch 10K Ohm 1/2 Watt (500mW) 20%
  • Jameco Part no.: 263792
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24A01F-10-15R1-10K
  • HTS code: 8533.40.8070
You May Also Like
RV24A01F-10-15R1-B1K RV24A01F-10-15R1-B1K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B5K RV24A01F-10-15R1-B5K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B1M RV24A01F-10-15R1-B1M
Taiwan Alpha
$2.29
RV24A02F-10-15S1-B25K RV24A02F-10-15S1-B25K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B2.5K RV24A01F-10-15R1-B2.5K
Taiwan Alpha
$1.95
RV24A02F-10-15S1-B1K RV24A02F-10-15S1-B1K
Taiwan Alpha
$1.95

$2.95 ea

261 In Stock
More Available – 18 weeks


# of units Price
1+ $2.95
10+ $2.49
100+ $2.25

Request Larger Quantity Quote

1/2W 24mm 10k Ohm Linear Taper Potentiometer with SPST Switch

Features

  • Shaft diameter: 0.245"
  • Shaft length 0.59" (15 mm)
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24A01F
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.245 in., 6.22 mm
Resistance10 KOhm


Report a problem
Suggest a product
Jameco Register
;