Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24A02F-10-15S1-B500K Potentiometer

  • 1/2-Watt 24mm 0.59 Inch Shaft 500K Ohm Linear Taper Potentiometer with SPDT Switch
  • Jameco Part no.: 2268671
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24A02F-10-15S1-B500K
  • HTS code: 8533.40.8070
You May Also Like
RV24A01F-10-15R1-B1K RV24A01F-10-15R1-B1K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-10K RV24A01F-10-15R1-10K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B5K RV24A01F-10-15R1-B5K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B1M RV24A01F-10-15R1-B1M
Taiwan Alpha
$2.29
RV24A02F-10-15S1-B25K RV24A02F-10-15S1-B25K
Taiwan Alpha
$2.95
RV24A01F-10-15R1-B2.5K RV24A01F-10-15R1-B2.5K
Taiwan Alpha
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.75
10+ $2.35
100+ $2.15

Request Larger Quantity Quote

1/2W 24mm 500k Ohm Linear Taper Potentiometer with SPDT Switch

Features

  • Shaft diameter: 0.250 in
  • Shaft length 0.59 in
  • Voltage Rating: 500V
  • Rotation angle: 300° (±5%)
  • Switch Rating: 125VAC @ 1A
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)500000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound Slotted
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24A02F
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.245 in., 6.22 mm
Resistance500 KOhm


Report a problem
Suggest a product
Jameco Register
;