Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24AF-10-15R1-A10K Potentiometer

  • Potentiometer 10K RV24AF-10-15R1-A10K Audio Taper 1/4 Watt 0.335" Shaft
  • Jameco Part no.: 255426
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24AF-10-15R1-A10K
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.40.8070
You May Also Like
RV24NL15A103 RV24NL15A103
Jameco ValuePro
$1.59
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
Taiwan Alpha
$1.75
RV24AF-10-15R1-A1M RV24AF-10-15R1-A1M
Taiwan Alpha
$1.75
RV24BF-10-15R1-A1K RV24BF-10-15R1-A1K
Taiwan Alpha
$2.25
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K
Taiwan Alpha
$2.95
RV24BF-10-15R1-A100K RV24BF-10-15R1-A100K
Taiwan Alpha
$2.95
RV24AF-10-15F-A250K RV24AF-10-15F-A250K
Taiwan Alpha
$1.49

$1.15 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.15
1000+ $0.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

1/4W 24mm 10k Ohm Audio Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.335 in
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.25 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating250 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance10 KOhm


Report a problem
Suggest a product
Jameco Register
;