Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24AF-10-15R1-B1M Potentiometer

  • Linear Taper Potentiometer 24mm 1M Ohm 1/2W (500mW) 20% Single Turn
  • Jameco Part no.: 255582
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24AF-10-15R1-B1M
  • HTS code: 8533.40.8070
You May Also Like
RV24NL15B104 RV24NL15B104
Jameco ValuePro
$0.95
R2411N0AW1RX R2411N0AW1RX
Jameco ValuePro
$1.69
RV24AF-10-15R1-B500 RV24AF-10-15R1-B500
Taiwan Alpha
$1.85
RV24AF-10-15R1-B1K-3-100 RV24AF-10-15R1-B1K-3-100
Taiwan Alpha
$1.59
RV24AF-10-15R1-B2K RV24AF-10-15R1-B2K
Taiwan Alpha
$1.69
RV24AF-10-15R1-B5K RV24AF-10-15R1-B5K
Taiwan Alpha
$1.79

$1.95 ea

949 In Stock
900 ship on Oct. 2

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1.95
10+ $1.65
100+ $1.49
500+ $1.29
1000+ $1.09

Request Larger Quantity Quote

Linear Taper Potentiometer 24mm 1M Ohm 1/2W (500mW) 20%

Features

  • Resistance: 1 Meg ohms (1000000)
  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;