*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.69 |
| 10+ | $1.49 |
| 100+ | $1.25 |
| 500+ | $1.15 |
| 2000+ | $1.05 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 100000 |
| Power Rating | 0.5 W |
| Tolerance | 20% |
| Shaft Style | Knurled Slotted |
| Shaft Length | 0.787 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Linear |
| Body Diameter | 24 mm |
| Manufacturer Series | RV24AF |
| Voltage Rating | 500 V |
| Ganging Number | 1 |
| Resistive Element Material | Carbon |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.250 in., 6.35 mm |
| Resistance | 100 KOhm |