PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Resistance (Ohm) | 50000 |
| Power Rating | 0.5 W |
| Tolerance | 20% |
| Shaft Style | Knurled Slotted |
| Shaft Length | 0.787 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Linear |
| Body Diameter | 24 mm |
| Manufacturer Series | RV24AF |
| Voltage Rating | 500 V |
| Ganging Number | 1 |
| Resistive Element Material | Cermet |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.236 in., 6.0 mm |
| Resistance | 50 KOhm |