Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24AF-10-40R1-B5K Potentiometer

  • 5K Ohm 500 mW 24 mm 20% 1.315 Inch Round Shaft Solder Lugs Linear Taper Potentiometer
  • Jameco Part no.: 2268919
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24AF-10-40R1-B5K
  • HTS code: 8533.40.8070
You May Also Like
RV24NL15B104 RV24NL15B104
Jameco ValuePro
$0.95
R2411N0AW1RX R2411N0AW1RX
Jameco ValuePro
$1.69
RV24AF-10-15R1-B500 RV24AF-10-15R1-B500
Taiwan Alpha
$1.85
RV24AF-10-15R1-B1K-3-100 RV24AF-10-15R1-B1K-3-100
Taiwan Alpha
$1.59
RV24AF-10-15R1-B2K RV24AF-10-15R1-B2K
Taiwan Alpha
$1.69
RV24AF-10-15R1-B5K RV24AF-10-15R1-B5K
Taiwan Alpha
$1.79

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.95
10+ $1.75

Request Larger Quantity Quote

1/2W 24mm 5k Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 1.315 in
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length1.570 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24AF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance5 KOhm


Report a problem
Suggest a product
Jameco Register
;