Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24BF-10-15R1-A1M Potentiometer

  • 250mW 24mm 1M Ohm Audio Taper Dual Potentiometer Round Shaft
  • Jameco Part no.: 2272487
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24BF-10-15R1-A1M
  • HTS code: 8533.40.8070

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV24AF-10-15R1-A10K RV24AF-10-15R1-A10K
Taiwan Alpha
$1.15
RV24AF-10-15R1-A50K-3 RV24AF-10-15R1-A50K-3
Taiwan Alpha
$1.75
RV24AF-10-15R1-A1M RV24AF-10-15R1-A1M
Taiwan Alpha
$1.75
RV24BF-10-15R1-A1K RV24BF-10-15R1-A1K
Taiwan Alpha
$2.25
RV24BF-10-15R1-A10K RV24BF-10-15R1-A10K
Taiwan Alpha
$2.95
RV24BF-10-15R1-A100K RV24BF-10-15R1-A100K
Taiwan Alpha
$2.95
Closeout

$1.95 ea

281 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.35

Request Larger Quantity Quote

1/4W 24mm 1M Ohm Audio Taper Dual Potentiometer Round Shaft

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Round Shaft
  • Rated Voltage: 250V
  • Rotation angle: 300° (±5%)
  • Rotational stop
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000000
Power Rating0.25 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperAudio
Body Diameter24 mm
Manufacturer SeriesRV24BF
Voltage Rating250 V
Ganging Number2
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 MOhm


Report a problem
Suggest a product
Jameco Register
;