Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiwan Alpha RV24BF-10-15R1-B1K Potentiometer

  • 24mm Linear Taper Potentiometer Dual 1k Ohm 1/2W (500mW) 20% Round Shaft
  • Jameco Part no.: 2272343
  • Manufacturer: Taiwan Alpha
  • Manufacturer p/n: RV24BF-10-15R1-B1K
  • HTS code: 8533.40.8070

Overstocked Product - Price Reduced

PRICED TO MOVE

CLOSEOUT

You May Also Like
RV24NL15B104 RV24NL15B104
Jameco ValuePro
$0.95
R2411N0AW1RX R2411N0AW1RX
Jameco ValuePro
$1.69
RV24AF-10-15R1-B500 RV24AF-10-15R1-B500
Taiwan Alpha
$1.85
RV24AF-10-15R1-B1K-3-100 RV24AF-10-15R1-B1K-3-100
Taiwan Alpha
$1.59
RV24AF-10-15R1-B2K RV24AF-10-15R1-B2K
Taiwan Alpha
$1.69
RV24AF-10-15R1-B5K RV24AF-10-15R1-B5K
Taiwan Alpha
$1.79
Closeout

$2.95 ea

712 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.35
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

1/2W 24mm 1k Ohm Dual Linear Taper Potentiometer

Features

  • Shaft diameter: 0.250 in
  • Shaft length: 0.590" (15 mm)
  • Shaft type: Round
  • Rated Voltage: 500V
  • Rotation angle: 300° (±5%)
  • Withstanding Voltage for 1 minute: 500VAC
  • Termination Style: Solder Lug
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating0.5 W
Tolerance20%
Shaft StyleRound
Shaft Length0.590 in.
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24BF
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250 in., 6.35 mm
Resistance1 KOhm


Report a problem
Suggest a product
Jameco Register
;