POTENTIOMETER,53C3250,RV4NAYSD251A, 250 OHM,2 WATT,10%,7/8"
POT,RV4NAYSD251,LINEAR,250ohm,2W,10%,7/8"SHAFT,SLOT,(53C250)
Report a problem
Suggest a product
| Specification |
Value |
| Resistance (Ohm) | 250 |
| Power Rating | 2 W |
| Tolerance | 10% |
| Shaft Style | Round Slotted |
| Shaft Length | 0.866 in. |
| Termination Style | Solder, Panel Mount |
| Taper | Linear |
| Body Diameter | 22 mm |
| Manufacturer Series | RV4NAY |
| Voltage Rating | 500 V |
| Ganging Number | 1 |
| Number of Turns | 1 |
| Mounting | Panel Mount |
| Shaft Diameter | 0.250 in., 6.35 mm |
| Bushing Thread | 3/8" - 32 NEF |
| Resistance | 250 Ohm |
Report a problem
Suggest a product