Kanthal® A-1 Annealed is a soft, highly pliable ferritic iron-chromium-aluminum (FeCrAl) alloy designed for maximum operating temperatures up to 1400°C (2550°F). Typical applications for Kanthal A-1 are electrical heating elements in high-temperature furnaces for heat treatment, ceramics, glass, steel, and electronics industries.
| Specification | Value |
|---|---|
| Product Type | BNC Resistance Wire |
| Wire Gauge (AWG) | 24 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Nickel |
| Length | 885 ft. |
| Insulation Type | N/A |
| Voltage Rating | N/A |
| Package | 1 LB. Spool |
| Additional Feature | Kanthal A-1 Annealed |