Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Temco RW0278-250FT Non Insulated Wire

  • Nichrome 60 Resistance Wire 28 AWG 1/4 Lb
  • Jameco Part no.: 2916271
  • Manufacturer: Temco
  • Manufacturer p/n: RW0278-250FT
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
24BNC 24BNC
Jameco ValuePro
$21.95
20 BNC 20 BNC
Jameco ValuePro
$19.95
RW0343 RW0343
Temco
$79.95
RW0254-1LB RW0254-1LB
Temco
$79.95
RW0254-3/4LB RW0254-3/4LB
Temco
$64.95
RW0504-1LB RW0504-1LB
Temco
$129.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Nichrome 60 Resistance Wire 28 AWG 1/4 Lb

Features

  • Computerized spooling by weight.
  • Proudly Made in the U.S.A. ZERO wire imports policy.
  • Perfectly tensioned. Zero elongation, scratches, or other flaws.

Overview

The highest operating temperature of Nichrome 60 is 1150°C (2100°F). It has excellent form stability, good oxidation qualities, and good resistance to corrosion. Except in environments that contain sulfur, the corrosion resistance is good. Heating elements (hair dryers, ovens, toasters, kilns), model and high power rocket motors and recovery ejection charge ignition, heat sealers, polly cutters, foam cutters, resistors, rheostats, current-temperature controls, pyrotechnic ignition, electronic cigarettes, lab inoculating loops, release mechanisms, and ceramic support in kilns are among the lower temperature applications where it works best.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;