Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RZ0311 Electronic Enclosures

  • ABS Watertight 4.53 x 3.54 x 2.17 Inch Beige
  • Jameco Part no.: 2639847
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RZ0311
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$11.25 ea

127 ship on Sep. 21


# of units Price
1+ $11.25
10+ $10.65
50+ $10.15
200+ $9.65

Request Larger Quantity Quote

ABS Watertight 4.53 x 3.54 x 2.17 Inch Beige

Features

  • Material: ABS Plastic
  • Type Rating: type-1
  • Material: ABS Plastic
  • Color: Beige
  • Flame Rating: UL94 HB
  • IP Rating: IP65
  • Product Category: Enclosures
  • Type: Water-tight
  • Max. P.C. Board Length (mm): 107.43
  • Max. P.C. Board Width (mm): 82.43
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.53 in.
Width3.54 in.
Height2.17 in.
ColorBeige
Additional FeatureWater-tight
Manufacturer SeriesRZ
IP RatingIP65
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;