| # of units | Price |
|---|---|
| 1+ | $12.75 |
| 10+ | $11.95 |
| 50+ | $11.45 |
| 200+ | $10.95 |
.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 6.73 in. |
| Width | 4.76 in. |
| Height | 3.15 in. |
| Color | Beige |
| Additional Feature | Water-tight |
| Manufacturer Series | RZ |
| IP Rating | IP65 |
| Compliance | Compliance Docs |