| # of units | Price |
|---|---|
| 2+ | $7.45 |
| 10+ | $7.05 |
| 50+ | $6.65 |
| 250+ | $6.45 |
.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 3.23 in. |
| Width | 3.15 in. |
| Height | 2.17 in. |
| Color | Beige |
| Additional Feature | Water-tight |
| Manufacturer Series | RZ |
| IP Rating | IP65 |
| Compliance | Compliance Docs |