Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit S100L-2DB Grease Lubricants

  • DeoxIT® Shield Brush Applicator 100% Liquid 7.4mL
  • Jameco Part no.: 2667911
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: S100L-2DB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403.99.0000
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-15S 1671-15S
Techspray
$31.45
2505-N 2505-N
Techspray
$85.75
CM8 CM8
ITW Chemtronics
$26.35
CT200 CT200
ITW Chemtronics
$6.55
19-155 19-155
GC Electronics
$6.95

$23.65 ea

10 Days Lead Time


# of units Price
12+ $23.65
36+ $22.45
108+ $21.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

DeoxIT® Shield Brush Applicator 100% Liquid 7.4mL

Features

  • DeoxIT® Shield S-Series - Contact/Connector Protector - Ideal for Severe Environments!
  • 100% Liquid, No Solvents
  • Applications = 500 +/- brush strokes, 10mm long
  • Applicator: Brush, provides NO flushing action, applies 100% DeoxIT® Shield
  • Formulation: 100% DeoxIT® Shield
  • Ideal for severe environments (humidity, salts, pollutants, sulfur, etc.
  • Excellent protection, good conductivity enhancing, excellent lubrication
  • Reduces Intermittent Connections
  • Replenishes Lubrication Lost
  • Reduces Arcing & RFI
  • Reduces Wear & Abrasion
  • Provides NO Cleaning
  • Temperature Range, -34 C (-29 F) to +210 C (410 F)

Overview

DeoxIT® Shield S-Series provides long-lasting protection on metal surfaces in severe environments. It is NOT a cleaner, protects, lubricates and maintains optimum conductivity on all metal connectors and contacts.

Recommended pre-cleaning with DeoxIT® D-Series contact cleaner or other cleaning method for best protection. Use on NEW metal surfaces, usually in the manufacturing process. It is also ideal where high degrees of pollution (sulfur, salts, acids, etc.) are present.
For reference, DeoxIT® Shield has 0% cleaning action. Use on clean surfaces only.

Use: When contact and connector are easily accessible. No flushing action.

Notes: Use when overspray is an issue. Formulation safe on plastics. Always recommend testing for compatibility, especially on critical/sensitive parts, and vintage equipment with aging ABS plastic(s). Will not swell rubber.



Report a problem
Suggest a product
Specification Value
Product TypeDeoxIT® Shield S-Series
Additional FeatureBrush Applicator
PackagingBottle


Report a problem
Suggest a product
Jameco Register
;