Photoelectric Sensor Through Beam Amplifier 50000mm Range SPDT Relay+NPN 115VAC 1 Channel Alarm Output 11 Pole Plug Connection
Features
Product Type: Photoelectric Sensors
Series: 510
Dimensions: 38 x 110 x 83 mm (LxWxH)
Harmonized Code: 90318080
ECCN: EAR99
Overview
Amplifier for Through Beam Sensors, Range up to: 50000mm, Adjustable Sensitivity, Disgnostic Functions, Alignment help, Power Supply : 115 Vac, SPDT Relay + NPN Output, 11 Pole Plug Connection, UL508, UL325, CSA, Alarm Output