Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Snap-In Electrolytic Capacitor 1500µF 50 VDC 85°C

  • Jameco Part no.: 2235137
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: S1500/50
  • HTS code: 8532.22.0040
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
L3J-35V472MS25Z L3J-35V472MS25Z
ELNA
$1.25
SNA15000/25-R SNA15000/25-R
Jameco ValuePro
$2.95
SNB6800/50-R SNB6800/50-R
Jameco ValuePro
$2.95
360CDF150VR 360CDF150VR
Rubycon
$1.95
ESMH630VNN392MP40T ESMH630VNN392MP40T
Nichicon
$0.99
NRLM682M25V25X25F NRLM682M25V25X25F
NIC Components
$2.95
Closeout

$1.95 ea

184 In Stock


# of units Price
1+ $1.95
5+ $1.75
25+ $1.59
50+ $1.45
100+ $1.29

Request Larger Quantity Quote

Snap-In Electrolytic Capacitor 1500µF 50 VDC 85°C

Specifications:

  • Manufacturer: ValuePro
  • Manufacture #: S1500/50
  • Value: 1500µF
  • Voltage: 50 VDC
  • Tolerance: ±20%
  • Temperature: 85°C
  • Dimension: 25 mm Diameter x 27 mm Length x 10 mm Lead Spacing


Report a problem
Suggest a product
Specification Value
Capacitance1500 uF
Voltage Rating50 VDC
Tolerance20%
Vertical/HorizontalV
Diameter25 mm
Height27 mm
Pitch10 mm
Maximum Operating Temperature85°C


Report a problem
Suggest a product
Jameco Register
;