Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton S2HM250HIRHSH1 Wire Mangement Clips and Clamps

  • 2-Way Saddle Mount, 3.5" Max Bundle Diameter, 0.25" Stud Diameter, PA66HIRHSUV, Black, 500 per Package
  • Jameco Part no.: 2833967
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: S2HM250HIRHSH1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.06 ea

2 Weeks Lead Time


# of units Price
500+ $1.06
2500+ $1.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

2-Way Saddle Mount 3.5" Max Bundle Diameter 0.25" Stud Diameter PA66HIRHSUV Black 500 per Package

Features

  • Separates bundles from wear and chafing, providing additional longevity.
  • Hexagonal retention feature (S2HM25) captures a bolt or nut requiring tool access from the back side only.
  • A socket counterbore allows securing with a socket wrench from the top side for use with a weld stud or bolt (S2CM25.
  • ) Made from impact modified, heat stabilized, UV resistant material making it ideal for heavy duty applications.
  • Product Type: Mounts Secured with Mechanical Fasteners - Multiple Bundles

Technical Specifications

  • Material: Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
  • Operating Temperature: -40°F to +221°F (-40°C to +105°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Bundle Diameter Max. (Imperial): 3.5"
  • Bundle Diameter Max. (Metric): 89.0 mm
  • Cable Tie Width Max. (Imperial): 0.5"
  • Fixation Method: Screw Mounting and Rivet
  • Focused Markets and Industries: Wind Energy Sector; Rail Transportation Sector; Automotive Industry; Electronics Industry; Defense Industry
  • For Cable Ties: T50 - T250
  • Height H (Imperial): 0.90"
  • Height H (Metric): 23.0 mm
  • Height H2 (Imperial): 0.60"
  • Height H2 (Metric): 15.0 mm
  • Length L (Imperial): 1.80"
  • Length L (Metric): 45.0 mm
  • Mounting Hole Diameter D (Imperial): 0.24"; 0.25 (hexagonal)"
  • Mounting Hole Diameter D (Metric): 6.0 mm; 6.35 mm (hexagonal)
  • Mounting Hole Diameter D Max. (Imperial): 0.25"
  • Mounting Hole Diameter D Max. (Metric): 6.0 mm
  • Mounting Hole Diameter D Min. (Imperial): 0.24"
  • Mounting Hole Diameter D Min. (Metric): 6.0 mm
  • Mounting Hole Shape: Round
  • Mounting Screw Type: 1/4" (M6) Screw
  • Stud Diameter (Imperial): 0.25"
  • Stud Diameter (Metric): 6.35 mm
  • Width W (Imperial): 1.2"
  • Width W (Metric): 30.0 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306219484

Overview

HellermannTyton's saddle mount can be installed between two bundles (such as wires, cables, hoses, tubing, conduit, etc.) to separate them and prevent chafing and wear. Fastened to a frame rail or mounting bracket, the H-profile on the saddle mount provides a tight circumferential loop on large and small bundles. Cable ties up to 1/2" wide are used to secure the bundles.



Report a problem
Suggest a product
Specification Value
Product TypeDual Opening
MaterialNylon, Impact Resistant, Heat Stabilized, UV Resistant
ColorBlack
Mounting TypeScrew
Dimensions1.76 in. L x 1.17 in. W x 0.90 in. H (44.8mm x 29.7mm x 22.9mm)
For Use WithT50 - T250 Cable Ties


Report a problem
Suggest a product
Jameco Register
;