Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panduit Corporation S4/0-38R-5 Terminals

  • Ring Terminal Connector 3/8 Stud Flat Sided 4/0 AWG Crimp Funnel Opening
  • Jameco Part no.: 2331927
  • Manufacturer: Panduit Corporation
  • Manufacturer p/n: S4/0-38R-5
  • HTS code: 8536.90.4000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $3.95
10+ $3.59
25+ $3.29
50+ $2.95

Request Larger Quantity Quote

Ring Terminal Connector 3/8 Stud Flat Sided 4/0 AWG Crimp Funnel Opening

Specifications

  • Terminal Type: Flat Sided
  • Stud/Tab Size: 3/8 Stud
  • Thickness: 0.14" (3.56 mm)
  • Width - Outer Edges: 1.06" (26.92 mm)
  • Length - Overall: 2.3" (58.42 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp, Funnel Opening
  • Wire Gauge: 4/0 AWG
  • Insulation: Non-Insulated
  • Contact Material: Copper
  • Contact Finish: Tin
  • Base Number: S4/0


Report a problem
Suggest a product
Specification Value
Product TypeRing, Flat Sided
Stud Size3/8
Wire Gauge (AWG)4-0
GenderN/A
InsulationNon-Insulated
ColorTin
Width1.060 in.
Length2.300 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product
Jameco Register
;