Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies S40-29M29F-1M Test Leads

Siglent Technologies Rohs logo
S40-29M29F-1M Test Leads
  • 2.92mm Male to 2.92mm Female RF Cable DC 40 GHz 100cm
  • Jameco Part no.: 2689959
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: S40-29M29F-1M
  • HTS code: 9030.90.8921
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

$585.00 ea

6 Weeks Lead Time

2.92mm Male to 2.92mm Female RF Cable DC 40 GHz 100cm

Features

  • 2.92mm Male to 2.92mm Female RF Cable
  • DC 40 GHz
  • Length: 1000 mm (39")

Overview

2.92mm Male to 2.92mm Female RF Cable DC 40 GHz 100cm.



Report a problem
Suggest a product
Specification Value
Product TypeRF Cable
1st Connector2.92mm (Male)
2nd Connector2.92mm (Female)
ConfigurationDC 40 GHz
ColorBlack
Length39 in.


Report a problem
Suggest a product
Jameco Register
;