This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 10 A |
| Input Voltage | 100 VAC to 120 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | DB-15 Connector Female |
| Length | 5.8 in. |
| Width | 3.2 in. |
| Height | 1.9 in. |
| PFC Function | No |
| Agency Approvals | UL, CSA, TUV |
| Maximum Input Current | 1.4 A |
| Number of Outputs | 1 |
| Power Rating | 50 W |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 10 A |