Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi SA2 Industrial Automation Magnetic Proximity Sensors

  • Magnetic Proximity Sensors Rectangular Housing SPST-NO Reed Contact 250VAC Max 0.5m PVC Cable IP67
  • Jameco Part no.: 2665719
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: SA2
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$75.95 ea

12 Weeks Lead Time


# of units Price
5+ $75.95
25+ $71.85
125+ $67.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Magnetic Proximity Sensors Rectangular Housing SPST-NO Reed Contact 250VAC Max 0.5m PVC Cable IP67

Features

  • Product Type: Magnetic and Safety Switches
  • Series: 550
  • Dimensions: 10 x 18.5 x 18.5 mm (LxWxH)
  • Harmonized Code: 90328900
  • ECCN: EAR99

Overview

Proximity Magnetic Sensors, Rectangular Housing, 0.5m Cable, NO Reed Contact, Max SwitchIng Voltage 250 Vac, Max SwitchIng Current 3A, Max SwitchIng Power 100VA, Max SwitchIng Distance 32mm, OperatIng Temperature -25C - +75C, IP67



Report a problem
Suggest a product
Specification Value
Product TypeMagnetic and Safety Switches
Output TypeNO
Voltage Rating250 VAC
IP RatingIP67
Termination StyleCable


Report a problem
Suggest a product
Jameco Register
;