$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $57.65 |
| 5+ | $54.15 |
| 25+ | $50.85 |
| Specification | Value |
|---|---|
| Product Type | Smart Battery Charging Programmer |
| Output Voltage | 5 VDC, 3.3 VDC |
| Output Current | N/A |
| Power Rating | 0.5 W |
| Input Voltage | N/A |
| Length | 6.50 in. |
| Width | 1.81 in. |
| Height | 0.91 in. |
| Connector Type | USB |
| Agency Approvals | CB, CE, EN, EAC, UKCA |
| For Use With | ENC-120/240/360, NPB-450/750/1200/1700, DRS-240/480, HEP-1000, HEP-2300-55, RPB/RCB-1600, DBU/DBR-3200 |