Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing SC1550Z103-50 Electronic Enclosure Accessories

  • M4x20 Flat Head SS#304 For 1550Z101-103-104-106-109-111-113-115-120-124
  • Jameco Part no.: 2640103
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: SC1550Z103-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7318.15.6080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$8.55 ea

8 Weeks Lead Time


# of units Price
2+ $8.55
10+ $8.05
50+ $7.65
250+ $7.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

M4x20 Flat Head SS#304 For 1550Z101-103-104-106-109-111-113-115-120-124

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Stainless Steel
  • Product Category: Hardware
  • Type: Screws
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

M4x20 FLAT HEAD SS#304 FOR 1550Z101-103-104-106-109-111-113-115-120-124.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeScrews
MaterialStainless Steel
Agency Approvalsculus
Manufacturer Series1590Z
IP RatingIP66
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;