Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing SC1550Z116-30 Electronic Enclosure Accessories

  • M4x30 Flat Head SS#304 For 1550Z116-117-137-139
  • Jameco Part no.: 2640119
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: SC1550Z116-30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7318.15.6080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$5.45 ea

8 Weeks Lead Time


# of units Price
2+ $5.45
10+ $5.15
50+ $4.95
250+ $4.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

M4x30 Flat Head SS#304 For 1550Z116-117-137-139

Features

  • Material: Aluminum Steel
  • Standards: culus
  • Type Rating: type-4x
  • Material: Stainless Steel
  • Product Category: Hardware
  • Type: Screws
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

M4x30 FLAT HEAD SS#304 FOR 1550Z116-117-137-139.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeScrews
    MaterialStainless Steel
    Agency Approvalsculus
    Manufacturer Series1550Z
    IP RatingIP66
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;