| # of units | Price |
|---|---|
| 5+ | $4.42 |
| 25+ | $4.20 |
| 100+ | $3.99 |
| 500+ | $3.81 |
#6 x 1/4" SELF-TAP PLASTITE, PAN HEAD, STEEL, ZINC PLATE.
| Specification | Value |
|---|---|
| Product Type | Screws |
| Length | 2.5 in. |
| Width | 1.5 in. |
| Height | 0.75 in. |
| Agency Approvals | ul, cul |
| Manufacturer Series | 1557 |
| Compliance | Compliance Docs |