| # of units | Price |
|---|---|
| 1+ | $21.25 |
| 5+ | $20.15 |
| 25+ | $19.15 |
| 100+ | $18.25 |
M6 X 70mm Ss Pn Screw- 12 Pack.
| Specification | Value |
|---|---|
| Product Type | Screws |
| Material | Fiberglass |
| Length | 2.5 in. |
| Width | 3 in. |
| Height | 1.4 in. |
| Agency Approvals | culus |
| Manufacturer Series | 1590ZGRP |
| IP Rating | IP66 |
| Compliance | Compliance Docs |