| # of units | Price |
|---|---|
| 2+ | $6.55 |
| 10+ | $6.25 |
| 50+ | $5.95 |
| 250+ | $5.75 |
M4 X 30mm Ss Screw -30 Pack.
| Specification | Value |
|---|---|
| Product Type | Screws |
| Material | Stainless Steel |
| Length | 2.5 in. |
| Width | 1.5 in. |
| Height | 0.75 in. |
| Agency Approvals | culus |
| Manufacturer Series | 1590Z |
| IP Rating | IP66 |
| Compliance | Compliance Docs |