| # of units | Price |
|---|---|
| 1+ | $14.65 |
| 10+ | $13.95 |
| 50+ | $13.25 |
| 200+ | $12.65 |
M6 X 24mm Ss Pn Screw- 20 Pack.
| Specification | Value |
|---|---|
| Product Type | Screws |
| Material | Stainless Steel |
| Length | 2.5 in. |
| Width | 1.5 in. |
| Height | 0.75 in. |
| Agency Approvals | culus |
| Manufacturer Series | 1590Z |
| IP Rating | IP66 |
| Compliance | Compliance Docs |