Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries SCR-3300NM NiMH Rechargeable Batteries

  • Dantona 20401 NiMH Battery 1.2V 3300mAh
  • Jameco Part no.: 2743519
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: SCR-3300NM
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
D-9000NM D-9000NM
Dantona Industries
$16.45
COMP-16-3NMH COMP-16-3NMH
Dantona Industries
$7.95
COMP-16-2NMH COMP-16-2NMH
Dantona Industries
$4.49
BP190 BP190
Fluke
$310.95
AA-2700NM AA-2700NM
Dantona Industries
$4.95
AAA-1000NM AAA-1000NM
Dantona Industries
$2.49

$5.75 ea

10 In Stock
More Available – 10 days


# of units Price
5+ $5.75
25+ $5.25
100+ $4.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona 20401 NiMH Battery 1.2V 3300mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Cylinder
  • Output Voltage: 1.2 VDC
  • Capacity: 3300 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Flat Top

Overview

Suitable for Dantona Sub C.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage1.2 VDC
Capacity3300 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationFlat Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithDantona Sub C


Report a problem
Suggest a product
Jameco Register
;