| # of units | Price |
|---|---|
| 1+ | $164.95 |
| 5+ | $155.95 |
| 25+ | $148.15 |
| Specification | Value |
| Thread | 10-32 |
| Thread Standard | UNF-2A |
| Quantity | 500 screws |
| Head Type | Quadrex truss oval |
| Length | 0.75 in |
| Material | Heat-treated low-carbon steel |
| Washer Material | Black Nylon 6/6 |
| Compliance | TAA-Compliant |
The Hammond Manufacturing SCREW1032-500 is a 500-piece pack of 10-32 UNF-2A rack mounting screws designed for securing rack-mountable equipment and accessories into standard 10-32 threaded rack rails. Each screw features a self-guiding pilot point tip and a factory-installed captive black nylon washer, supporting faster alignment and helping protect equipment panel surfaces during installation. The screws are made from heat-treated low-carbon steel with a black finish and are TAA-Compliant.
| Specification | Value |
| Thread | 10-32 |
| Thread Standard | UNF-2A |
| Quantity | 500 screws |
| Head Type | Quadrex truss oval |
| Length | 0.75 in |
| Diameter | 0.186 in |
| Material | Heat-treated low-carbon steel |
| Finish | Black |
| Washer Material | Black Nylon 6/6 |
| Washer OD | 0.429-0.439 in |
| Washer Thickness | 0.030-0.040 in |
| Weight (package) | 4 lbs (1.81 kg) |
| Compliance | TAA-Compliant |
| Manufacturer Series | SCREW |
| Manufacturer Part Number | SCREW1032-500 |
| Jameco Part Number | 2388343 |
| Returnability | NCNR (Non-Cancelable, Non-Returnable) |
The screws feature a Quadrex truss oval head, which is compatible with both Phillips and square-drive (Robertson) tools. Note that the Quadrex head is a rolling change from Hammond; older stock may have a different drive type.
Yes. Each screw includes a factory-installed captive black Nylon 6/6 washer. The washer remains on the screw to help prevent loss during handling.
These screws are threaded 10-32 UNF-2A and are intended for use with standard 10-32 threaded rack rails. Confirm that your rack rails use 10-32 threads before ordering, as some racks use M6 or 12-24 threads instead.
Yes. The SCREW1032-500 is listed as TAA-Compliant on the Jameco product page, supporting procurement for government and federally funded projects.
This product is designated NCNR (Non-Cancelable, Non-Returnable). Please confirm your requirements before placing an order.
Standard EIA 19-inch equipment racks commonly use either 10-32 UNF or 12-24 UNC threads, and some newer racks use M6 metric threads. The SCREW1032-500 is specifically designed for 10-32 UNF-2A threaded rails. Check your rack rail specifications or test with a known 10-32 fastener before ordering this bulk pack.
The nylon washer on each screw is factory-installed and captive, meaning it is retained on the screw shank and is designed to stay in place during handling and installation, helping to reduce the risk of losing washers during rack assembly.
| Specification | Value |
|---|---|
| Product Type | Screws |
| Material | N/A |
| Manufacturer Series | SCREW |
| Agency Approvals | TAA-Compliant |
| Compliance | Compliance Docs |