$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.20 A |
| Power Rating | 3 W |
| Input Voltage Range | 18 VDC to 36 VDC |
| Maximum Input Current | 0.167 A |
| Output Connector Type | PC Pins |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | SCW03 |
| Efficiency | 80% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 71°C |
| Length | 1.25 in. |
| Width | 0.8 in. |
| Height | 0.48 in. |
| Type | Step Down |