Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-200C-5 Enclosed DC to DC Isolated

  • 200W Single Output DC-DC ConverterOutput: 5 Volts @ 40 Amps 36-72VDC
  • Jameco Part no.: 2107127
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-200C-5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-350C-5 SD-350C-5
MEAN WELL
$107.50
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$89.90 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $89.90
5+ $85.60
10+ $81.80
20+ $79.50

Request Larger Quantity Quote

200W Single Output DC-DC Converter


Output: 5 Volts @ 40 Amps

Features:
  • Input voltage range: 36-72VDC
  • 2:1 wide input range
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • Forced air cooling by built-in DC fan
  • 100% full load burn-in test
  • 1500VDC I/O isolation
  • Efficiency: 81%
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs. (1.1 kg)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Additional Output Voltages (VDC)N/A
    Output Current40 A
    Input Voltage Range36 VDC to 72 VDC
    Maximum Input Current5.4 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
    Power Rating200 W
    Manufacturer SeriesSD-200
    Product TypeDC to DC Power Supply SMPS
    Efficiency81%
    Input Voltage48 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins9
    Length8.5 in.
    Width4.5 in.
    Height2 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;