Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-25A-24 Enclosed DC to DC Isolated

  • DC/DC Converter 24 Volt 1100mA 26W 5-Pin 9V to 18Vin
  • Jameco Part no.: 175813
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-25A-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-50A-24 SD-50A-24
MEAN WELL
$32.70
SD-50C-24 SD-50C-24
MEAN WELL
$32.70
SD-50B-24 SD-50B-24
MEAN WELL
$32.70
SD-200C-24 SD-200C-24
MEAN WELL
$89.90
SD-15A-24 SD-15A-24
MEAN WELL
$15.20
SD-15B-24 SD-15B-24
MEAN WELL
$15.20
SD-15C-24 SD-15C-24
MEAN WELL
$15.20

$26.20 ea

3 Days Lead Time
2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $26.20
5+ $25.00
10+ $23.90
20+ $23.20

Request Larger Quantity Quote

26.4W Enclosed DC/DC Converter

24 Volts @ 1.1 Amps

Features

  • Input Voltage Range: 9V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 150mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)N/A
Output Current1.10 A
Input Voltage Range9.2 VDC to 18 VDC
Maximum Input Current3.2 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating26.4 W
Manufacturer SeriesSD-25
Product TypeDC to DC Power Supply SMPS
Efficiency75%
Input Voltage12 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length3.9 in.
Width3.8 in.
Height1.4 in.
TypeStep Up
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;